Part Details for SFM-125-02-SM-S by Samtec Inc
Overview of SFM-125-02-SM-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-125-02-SM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-125-02-SM-S
|
Avnet Americas | Conn Socket Strip SKT 25 POS 1.27mm Solder ST SMD - Bulk (Alt: SFM-125-02-SM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.1600 / $11.6900 | Buy Now |
DISTI #
000000000003084367
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.1600 / $11.6900 | Buy Now |
Part Details for SFM-125-02-SM-S
SFM-125-02-SM-S CAD Models
SFM-125-02-SM-S Part Data Attributes
|
SFM-125-02-SM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-125-02-SM-S
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.095 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.405 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFM-125-02-SM-S
This table gives cross-reference parts and alternative options found for SFM-125-02-SM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-125-02-SM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-125-02-S-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFM-125-02-SM-S vs SFM-125-02-S-S |
SFM-125-02-L-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFM-125-02-SM-S vs SFM-125-02-L-S |
SFM-125-02-F-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-125-02-SM-S vs SFM-125-02-F-S |