-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5403
|
Newark | Connector, Rcpt, 50Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Straight, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-125-02-S-D-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$6.1500 / $7.6700 | Buy Now |
DISTI #
97P6264
|
Newark | Connector, Rcpt, 50Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Straight, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-125-02-S-D-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3300 / $6.8000 | Buy Now |
DISTI #
SAM14515CT-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
226 In Stock |
|
$5.2000 / $9.0600 | Buy Now |
DISTI #
SFM-125-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-125-02-S-D-A-P) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel | 424 Factory Stock |
|
RFQ | |
DISTI #
200-SFM12502SDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 89 |
|
$5.2000 / $9.0600 | Buy Now |
DISTI #
V72:2272_08651215
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1801 Container: Cut Strips | Americas - 6 |
|
$7.6600 / $9.0600 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
125 Partner Stock |
|
$4.8800 / $8.0700 | Buy Now |
DISTI #
85035004
|
Verical | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 424 Package Multiple: 424 | Americas - 424 |
|
$13.1300 | Buy Now |
DISTI #
84342178
|
Verical | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 125 |
|
$8.4900 / $10.9100 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 200 |
|
$5.7791 / $10.5075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-125-02-S-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-125-02-S-D-A-P-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.405 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for SFM-125-02-S-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-125-02-S-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-125-02-SM-D-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-125-02-S-D-A-P-TR vs SFM-125-02-SM-D-A-P-TR |
SFM-125-02-L-D-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | SFM-125-02-S-D-A-P-TR vs SFM-125-02-L-D-A-P-TR |
SFM-125-02-H-D-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-125-02-S-D-A-P-TR vs SFM-125-02-H-D-A-P-TR |