-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7242
|
Newark | Socket, 1.27Mm, Smt, 50 Way Rohs Compliant: Yes |Samtec SFM-125-02-L-D-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$4.8900 / $8.2000 | Buy Now |
DISTI #
3937-SFM-125-02-L-D-LC-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
132 In Stock |
|
$9.1273 / $13.7800 | Buy Now |
DISTI #
SAM11711-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$4.8752 / $7.5800 | Buy Now |
DISTI #
SFM-125-02-L-D-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount - Rail/Tube (Alt: SFM-125-02-L-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 485 Factory Stock |
|
RFQ | |
DISTI #
200-SFM12502LDLC
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 160 |
|
$3.6800 / $7.5800 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
6 Partner Stock |
|
$3.7600 / $6.8500 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Reliability Skt Stri Min Qty: 1 | 320 |
|
$5.0200 / $7.5800 | Buy Now |
DISTI #
000000000002686780
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 485 |
|
$4.5300 / $7.5800 | Buy Now |
DISTI #
SFM-125-02-L-D-LC
|
Avnet Abacus | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount (Alt: SFM-125-02-L-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
6 Partner Stock |
|
$3.7600 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-125-02-L-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-125-02-L-D-LC
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.405 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for SFM-125-02-L-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-125-02-L-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-125-02-S-D-LC | Samtec Inc | $8.1296 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SFM-125-02-L-D-LC vs SFM-125-02-S-D-LC |
SFM-125-02-H-D-LC | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-125-02-L-D-LC vs SFM-125-02-H-D-LC |
SFM-125-02-SM-D-LC | Samtec Inc | $6.6375 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-125-02-L-D-LC vs SFM-125-02-SM-D-LC |