-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6454
|
Newark | Socket, 1.27Mm, 50 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-125-01-S-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $9.6300 | Buy Now |
DISTI #
SAM11709-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
84 In Stock |
|
$5.7750 / $8.9000 | Buy Now |
DISTI #
SFM-125-01-S-D-A
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-125-01-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$5.8600 / $8.9000 | Buy Now |
DISTI #
200-SFM12501SDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 19 |
|
$4.7700 / $8.9000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.5100 / $7.8700 | Buy Now |
DISTI #
000000000000145728
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.2800 / $8.9000 | Buy Now |
DISTI #
SFM-125-01-S-D-A
|
Avnet Abacus | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube (Alt: SFM-125-01-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.5100 / $7.8700 | Buy Now |
DISTI #
5cd9191acd7c1c4c38711fab
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$4.2300 / $8.9000 | Buy Now |
DISTI #
SFM-125-01-S-D-A
|
Toby Electronics | SFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Dual Row Socket 3.05mm Pin Length Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$4.0017 / $6.7331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-125-01-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-125-01-S-D-A
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.405 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .556 N |