-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-124-T1-F-D-ND
|
DigiKey | CONN RCPT 48POS 0.05 GOLD PCB Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9592 | Buy Now |
DISTI #
SFM-124-T1-F-D
|
Avnet Americas | Conn Socket Strip SKT 48 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFM-124-T1-F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFM-124-T1-F-D
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.1100 / $4.4600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.2200 / $4.5500 | Buy Now |
DISTI #
000000000003237860
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.2200 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-124-T1-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-124-T1-F-D
Samtec Inc
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.355 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
This table gives cross-reference parts and alternative options found for SFM-124-T1-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-124-T1-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-124-T1-FM-D | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-124-T1-F-D vs SFM-124-T1-FM-D |
SFM-124-T1-L-D | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-124-T1-F-D vs SFM-124-T1-L-D |
SFM-124-T1-SM-D | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-124-T1-F-D vs SFM-124-T1-SM-D |