-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6074
|
Newark | Sfm-121-02-Sm-D-A-K/ Tube |Samtec SFM-121-02-SM-D-A-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $10.4700 | Buy Now |
DISTI #
SFM-121-02-SM-D-A-K-ND
|
DigiKey | CONN RCPT 42POS 0.05 GOLD SMD Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1100 | Buy Now |
DISTI #
SFM-121-02-SM-D-A-
|
Avnet Americas | Conn Socket Strip SKT 42 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-121-02-SM-D-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SFM12102SMDAK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.8100 / $7.9200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.8500 / $6.6500 | Buy Now |
DISTI #
000000000001674161
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.7200 / $7.9200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.8500 / $6.6500 | Buy Now |
DISTI #
5cd91938cd7c1c4c38713deb
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.8100 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-121-02-SM-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-121-02-SM-D-A-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |