Part Details for SFM-120-L3-L-S by Samtec Inc
Overview of SFM-120-L3-L-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SFM-120-L3-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W4560
|
Newark | Sfm-120-L3-L-S/ Tube |Samtec SFM-120-L3-L-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $5.9000 | Buy Now |
DISTI #
SFM-120-L3-L-S-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0200 | Buy Now |
DISTI #
SFM-120-L3-L-S
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: SFM-120-L3-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9500 / $4.4800 | Buy Now |
DISTI #
200-SFM120L3LS
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.1300 / $4.4800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $4.4800 | Buy Now |
DISTI #
000000000003237759
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.6600 / $4.4800 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $4.4800 | Buy Now |
DISTI #
5cd918c0cd7c1c4c3870b930
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.1300 / $4.4800 | Buy Now |
Part Details for SFM-120-L3-L-S
SFM-120-L3-L-S CAD Models
SFM-120-L3-L-S Part Data Attributes
|
SFM-120-L3-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-L3-L-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.095 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |