Part Details for SFM-120-L3-L-D-N by Samtec Inc
Overview of SFM-120-L3-L-D-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFM-120-L3-L-D-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-120-L3-L-D-N-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8500 | Buy Now |
DISTI #
SFM-120-L3-L-D-N
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: SFM-120-L3-L-D-N) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.5100 / $8.5000 | Buy Now |
DISTI #
200-SFM-120-L3-L-D-N
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$10.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $8.4900 | Buy Now |
DISTI #
000000000006172327
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.9700 / $8.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $8.4900 | Buy Now |
DISTI #
5cd91935cd7c1c4c38713a47
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.7810 / $8.4950 | Buy Now |
Part Details for SFM-120-L3-L-D-N
SFM-120-L3-L-D-N CAD Models
SFM-120-L3-L-D-N Part Data Attributes
|
SFM-120-L3-L-D-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-L3-L-D-N
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFM-120-L3-L-D-N
This table gives cross-reference parts and alternative options found for SFM-120-L3-L-D-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-120-L3-L-D-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-120-02-S-D-K-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-S-D-K-FR |
SMM-120-02-L-D-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-L-D-P |
SMM-120-02-S-D-LC-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-S-D-LC-P-TR |
SMM-120-02-S-D-LC-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-S-D-LC-TR |
SFM-120-L3-H-D-K | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SFM-120-L3-H-D-K |
SMM-120-02-S-D-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-S-D-TR |
SMM-120-02-L-D-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-L-D-P-TR |
SMM-120-01-S-D-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-01-S-D-P |
SMM-120-02-S-D-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-S-D-P |
SMM-120-02-F-D-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-L3-L-D-N vs SMM-120-02-F-D-P |