Part Details for SFM-120-02-S-DH-FR by Samtec Inc
Overview of SFM-120-02-S-DH-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SFM-120-02-S-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-S-DH-FR
|
Avnet Americas | Connector Socket Strip Receptacle 40 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SFM-120-02-S-DH-FR) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.1556 / $7.3200 | Buy Now |
DISTI #
200-SFM12002SDHFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$5.8800 / $7.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $6.9500 | Buy Now |
DISTI #
000000000006315648
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 250 | 0 |
|
$4.8800 / $10.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8700 / $6.9500 | Buy Now |
DISTI #
61361eeb92b304ebcf273077
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 250 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.8800 / $7.3200 | Buy Now |
Part Details for SFM-120-02-S-DH-FR
SFM-120-02-S-DH-FR CAD Models
SFM-120-02-S-DH-FR Part Data Attributes
|
SFM-120-02-S-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-DH-FR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.173 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |