Part Details for SFM-120-02-H-D-P by Samtec Inc
Overview of SFM-120-02-H-D-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFM-120-02-H-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-H-D-P-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9100 | Buy Now |
DISTI #
SFM-120-02-H-D-P
|
Avnet Americas | SATSFM-120-02-H-D-P - Rail/Tube (Alt: SFM-120-02-H-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5200 / $10.7800 | Buy Now |
DISTI #
200-SFM12002HDP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$5.5000 / $10.7800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.8000 / $9.2500 | Buy Now |
DISTI #
000000000005498027
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.7900 / $10.7800 | Buy Now |
DISTI #
SFM-120-02-H-D-P
|
Avnet Abacus | SATSFM-120-02-H-D-P (Alt: SFM-120-02-H-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.8000 / $9.2500 | Buy Now |
DISTI #
5cd91840cd7c1c4c387025ea
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$5.5000 / $10.7800 | Buy Now |
Part Details for SFM-120-02-H-D-P
SFM-120-02-H-D-P CAD Models
SFM-120-02-H-D-P Part Data Attributes
|
SFM-120-02-H-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-H-D-P
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |