Part Details for SFM-110-02-F-S-A by Samtec Inc
Overview of SFM-110-02-F-S-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-110-02-F-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-110-02-F-S-A-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 35 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3211 | Buy Now |
DISTI #
SFM-110-02-F-S-A
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-110-02-F-S-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0600 / $4.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $4.3400 | Buy Now | |
DISTI #
000000000006252191
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.8600 / $4.3400 | Buy Now |
|
Master Electronics | 0 |
|
$1.0400 / $4.3400 | Buy Now | |
DISTI #
5cd918a2cd7c1c4c38709645
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$1.0400 / $4.3400 | Buy Now |
Part Details for SFM-110-02-F-S-A
SFM-110-02-F-S-A CAD Models
SFM-110-02-F-S-A Part Data Attributes:
|
SFM-110-02-F-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-110-02-F-S-A
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED,STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |