Datasheets
SFM-108-02-S-D-A by: Samtec Inc

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SFM-108-02-S-D-A by Samtec Inc

Overview of SFM-108-02-S-D-A by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFM-108-02-S-D-A

Part # Distributor Description Stock Price Buy
DISTI # 97P5246
Newark Sfm-108-02-S-D-A/ Tube Rohs Compliant: Yes |Samtec SFM-108-02-S-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1400
  • 10 $3.9800
  • 100 $3.2800
  • 500 $2.7800
  • 1,000 $2.4200
  • 2,500 $2.3000
$2.3000 / $4.1400 Buy Now
DISTI # SFM-108-02-S-D-A-ND
DigiKey CONN RCPT 16POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 57
In Stock
  • 1 $3.7000
  • 25 $3.2468
  • 50 $2.8816
  • 100 $2.5732
  • 500 $2.3141
  • 1,000 $2.2875
$2.2875 / $3.7000 Buy Now
DISTI # SFM-108-02-S-D-A
Avnet Americas Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-108-02-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.7000
  • 25 $3.2500
  • 50 $2.8800
  • 100 $2.5700
  • 500 $2.3100
$2.3100 / $3.7000 Buy Now
DISTI # 200-SFM10802SDA
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant 16
  • 1 $3.7000
  • 25 $3.2500
  • 41 $2.8800
  • 82 $2.5700
  • 533 $2.3100
  • 1,025 $2.0800
  • 2,501 $1.8800
$1.8800 / $3.7000 Buy Now
DISTI # E02:0323_04787206
Arrow Electronics Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Europe - 4
  • 1 $4.0087
  • 25 $3.5211
  • 50 $3.1203
$3.1203 / $4.0087 Buy Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 41 $2.9500
  • 82 $2.8600
  • 287 $2.6500
  • 533 $2.4100
  • 1,025 $2.1400
  • 2,501 $1.9300
  • 5,002 $1.7100
  • 7,503 $1.6900
$1.6900 / $2.9500 Buy Now
DISTI # 61677263
Verical Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2212 Americas - 4
  • 2 $6.1626
$6.1626 Buy Now
DISTI # 000000000000750605
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 0
  • 1 $3.7000
  • 25 $3.2500
  • 50 $2.8800
  • 100 $2.5700
  • 500 $2.3100
  • 1,000 $2.0800
$2.0800 / $3.7000 Buy Now
DISTI # SFM-108-02-S-D-A
Avnet Abacus Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD Tube (Alt: SFM-108-02-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 41 $2.9500
  • 82 $2.8600
  • 287 $2.6500
  • 533 $2.4100
  • 1,025 $2.1400
  • 2,501 $1.9300
  • 5,002 $1.7100
  • 7,503 $1.6900
$1.6900 / $2.9500 Buy Now
DISTI # 5cd918a1cd7c1c4c387094ce
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $3.7000
  • 25 $3.2500
  • 50 $2.8800
  • 100 $2.5700
  • 500 $2.3100
  • 1,000 $2.0800
  • 2,500 $1.8800
  • 5,000 $1.6700
$1.6700 / $3.7000 Buy Now

Part Details for SFM-108-02-S-D-A

SFM-108-02-S-D-A CAD Models

SFM-108-02-S-D-A Part Data Attributes

SFM-108-02-S-D-A Samtec Inc
Buy Now Datasheet
Compare Parts:
SFM-108-02-S-D-A Samtec Inc Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.145 inch
Body Depth 0.185 inch
Body Length 0.475 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.7178 mm
Rated Current (Signal) 3.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16

Alternate Parts for SFM-108-02-S-D-A

This table gives cross-reference parts and alternative options found for SFM-108-02-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-108-02-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMM-108-02-L-D-P Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-L-D-P
SMM-108-02-H-D-LC Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-H-D-LC
SMM-108-02-FM-D-K-TR Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-FM-D-K-TR
SMM-108-02-F-D-LC Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-F-D-LC
SMM-108-02-F-D-TR Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-F-D-TR
SMM-108-02-SM-D-K Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-SM-D-K
SMM-108-02-S-D-K Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-S-D-K
SMM-108-02-SM-D-TR Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-SM-D-TR
SFM-108-01-L-D-P Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SFM-108-01-L-D-P
SMM-108-02-F-D-LC-P-TR Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-108-02-S-D-A vs SMM-108-02-F-D-LC-P-TR

SFM-108-02-S-D-A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-108-02-S-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-108-02-S-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-108-02-S-D-A would you like to use for your alert(s)?
  • Please alert me when SFM-108-02-S-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-108-02-S-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-108-02-S-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-108-02-S-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-108-02-S-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-108-02-S-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: