Part Details for SFM-105-L2-H-D-A-P-FR by Samtec Inc
Overview of SFM-105-L2-H-D-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SFM-105-L2-H-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-105-L2-H-D-A-P
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-105-L2-H-D-A-P) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.8200 / $4.4300 | Buy Now |
DISTI #
200-SFM105L2HDAPFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$6.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $8.6200 | Buy Now |
DISTI #
000000000006218555
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 450 | 0 |
|
$1.6900 / $4.4300 | Buy Now |
DISTI #
SFM-105-L2-H-D-A-P-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-105-L2-H-D-A-P-FR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $8.6200 | Buy Now |
DISTI #
5fd20b3e61bb334fe98abbbc
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 450 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.5600 / $4.4300 | Buy Now |
Part Details for SFM-105-L2-H-D-A-P-FR
SFM-105-L2-H-D-A-P-FR CAD Models
SFM-105-L2-H-D-A-P-FR Part Data Attributes
|
SFM-105-L2-H-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-105-L2-H-D-A-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |