Part Details for SFLMP5000301MC0 by Syfer Technology
Results Overview of SFLMP5000301MC0 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFLMP5000301MC0 Information
SFLMP5000301MC0 by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SFLMP5000301MC0
SFLMP5000301MC0 CAD Models
SFLMP5000301MC0 Part Data Attributes
|
SFLMP5000301MC0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFLMP5000301MC0
Syfer Technology
Data Line Filter, 1 Function(s), 500V, 10A,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 300 µF | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 12.75 mm | |
Inductance | 0.25 µH | |
Insertion Loss-Max | 50 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |