Part Details for SFK-112DMP-E by Sanyou Relays
Overview of SFK-112DMP-E by Sanyou Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFK-112DMP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFK-112DMP-E
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 25A, Ucoil min: 9VDC Min Qty: 1 | 0 |
|
$0.8200 / $1.3500 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant | 500 |
|
RFQ |