Part Details for SFK 8500 S AU / AS / BR by Schutzinger GmbH
Overview of SFK 8500 S AU / AS / BR by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDF8500L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
DLF 8500CL | Coilcraft Inc | Common mode filter, data line, 8 line, RoHS | |
CCDLF 8500LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for SFK 8500 S AU / AS / BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFK8500SAUAS-BR
|
TME | Connector: 4mm banana, plug, 32A, 1kV, brown, insulated, 2.5mm2 Min Qty: 1 | 0 |
|
$5.1800 / $5.5300 | RFQ |