Part Details for SFK 8500 S AU / AS / BL by Schutzinger GmbH
Overview of SFK 8500 S AU / AS / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFK 8500 S AU / AS / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFK8500SAUAS-BL
|
TME | Plug, 4mm banana, 32A, 1kV, blue, insulated, Max.wire diam: 4mm Min Qty: 1 | 19 |
|
$4.9900 / $5.3200 | Buy Now |