Datasheets
SFI9Z34 by:

Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Part Details for SFI9Z34 by Samsung Semiconductor

Overview of SFI9Z34 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SFI9Z34

SFI9Z34 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFI9Z34 Part Data Attributes

SFI9Z34 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
SFI9Z34 Samsung Semiconductor Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 555 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 18 A
Drain-source On Resistance-Max 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 82 W
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFI9Z34 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFI9Z34 by Samsung Semiconductor

  • Please alert me when SFI9Z34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFI9Z34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFI9Z34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFI9Z34 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFI9Z34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFI9Z34 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: