Part Details for SFI9630TU by Fairchild Semiconductor Corporation
Overview of SFI9630TU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFI9630TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SFI9630TU-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 691 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
691 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | 6.5A, 200V, 0.8ohm, P-Channel Power MOSFET, TO-262AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 691 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for SFI9630TU
SFI9630TU CAD Models
SFI9630TU Part Data Attributes
|
SFI9630TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SFI9630TU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-262AA | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 563 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFI9630TU
This table gives cross-reference parts and alternative options found for SFI9630TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFI9630TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFI9630TU | 6.5A, 200V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | Rochester Electronics LLC | SFI9630TU vs SFI9630TU |