Part Details for SFI2955 by Fairchild Semiconductor Corporation
Overview of SFI2955 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFI2955
SFI2955 CAD Models
SFI2955 Part Data Attributes
|
SFI2955
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SFI2955
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9.4A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 151 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 49 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFI2955
This table gives cross-reference parts and alternative options found for SFI2955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFI2955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFI2955 | Power Field-Effect Transistor, 9.4A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | SFI2955 vs SFI2955 |