Part Details for SFI-360SS-1-1/4 by Dwyer Instruments Inc
Overview of SFI-360SS-1-1/4 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFI-360SS-1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864667
|
RS | Sight flow indicator, 1-1/4" body, 4.375" L x 3.125" D x 2.563" H, 3.0lb | Dwyer Instruments SFI-360SS-1-1/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$537.1100 | RFQ |