There are no models available for this part yet.
Overview of SFI-100-3/4 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFI-100-3/4 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5130
|
Newark | Flow Indicator, 125Psi, 3/4", Sensor Type:Sight Flow Indicator, Flow Rate Min:-, Flow Rate Max:-, Operating Pressure Min:-, Operating Pressure Max:125Psi, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:-, Sensor Output Type:- |Dwyer SFI-100-3/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$192.8300 / $214.2500 | Buy Now | |
DISTI #
71864622
|
RS | Sight flow indicator, 3/4" body, 4.000" L x 2.250" D x 2.563" H, 1.5lb | Dwyer Instruments SFI-100-3/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$190.6800 / $214.2500 | Buy Now | |
Bisco Industries | 3 |
|
Buy Now |