Part Details for SFI-100-1/2 by Dwyer Instruments Inc
Overview of SFI-100-1/2 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFI-100-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5127
|
Newark | Flow Indicator, 125Psi, 1/2", Sensor Type:Sight Flow Indicator, Flow Rate Min:-, Flow Rate Max:-, Operating Pressure Min:-, Operating Pressure Max:125Psi, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:-, Sensor Output Type:- |Dwyer SFI-100-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$182.5200 / $202.8000 | Buy Now |
DISTI #
71864620
|
RS | Sight flow indicator, 1/2" body, 4.000" L x 2.250" D x 2.563" H, 1.5 lb | Dwyer Instruments SFI-100-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.4900 / $202.8000 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now |