Part Details for SFH9301 by Infineon Technologies AG
Overview of SFH9301 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH9301
SFH9301 CAD Models
SFH9301 Part Data Attributes:
|
SFH9301
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH9301
Infineon Technologies AG
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 3.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |