Part Details for SFH9240-Z by OSRAM GmbH
Overview of SFH9240-Z by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH9240-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1243
|
Newark | Reflective Sensor, Smd, Schmitt Trigger, Sensor Output Type:Schmitt-Trigger, Sensor Mounting:Smd, Sensing Distance:-, Forward Current If:50Ma, Reverse Voltage Vr:5V, Collector Emitter Voltage V(Br)Ceo:-, Forward Voltage:1.2V Rohs Compliant: Yes |Osram SFH9240-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for SFH9240-Z
SFH9240-Z CAD Models
SFH9240-Z Part Data Attributes
|
SFH9240-Z
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH9240-Z
OSRAM GmbH
IC,REFLECTIVE DETECTOR,1-CHANNEL,SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |