Part Details for SFH9202 by Siemens
Overview of SFH9202 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH9202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | REFLECTIVE INTERRUPTER IN SMT PACKAGE Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 3.50mA, Rectangular, Surface Mount RoHS: Not Compliant | Europe - 270 |
|
RFQ |
Part Details for SFH9202
SFH9202 CAD Models
SFH9202 Part Data Attributes:
|
SFH9202
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH9202
Siemens
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 3.50mA, Rectangular, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | DAY LIGHT FILTER | |
Body Breadth | 3.2 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 4 mm | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Output Range | 3.50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 30 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.25 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SFH9202
This table gives cross-reference parts and alternative options found for SFH9202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH9202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH9202 | Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 10mA, 1-Channel, Rectangular, Surface Mount, SMT-6 | OSRAM Opto Semiconductors | SFH9202 vs SFH9202 |
SFH9202 | POSITION, LINEAR SENSOR-DIFFUSE, 1-5mm, 10mA, RECTANGULAR, SURFACE MOUNT, SMT-6 | OSRAM GmbH | SFH9202 vs SFH9202 |
SFH9202 | Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 1-Channel, Rectangular, Surface Mount, SMT-6 | Infineon Technologies AG | SFH9202 vs SFH9202 |