Part Details for SFH900-3 by Infineon Technologies AG
Overview of SFH900-3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SFH900-3
SFH900-3 CAD Models
SFH900-3 Part Data Attributes:
|
SFH900-3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH900-3
Infineon Technologies AG
Linear Position Sensor, 1-Channel, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Gap Size | 1 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 100 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 10 mA | |
Output Voltage-Max | 30 V | |
Response Time | 50 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VCEsat-Max | 0.6 V |