Part Details for SFH757V by Avago Technologies
Overview of SFH757V by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH757V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRANSMITTER FOR POLYMER OPTICAL FIBER APPLICATIONS Transmitter, 630nm Min, 685nm Max, 100Mbps, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
Part Details for SFH757V
SFH757V CAD Models
SFH757V Part Data Attributes
|
SFH757V
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
SFH757V
Avago Technologies
FIBER OPTIC TRANSMITTER, 630-685nm, 100Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT , PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Body Breadth | 9 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 24 mm | |
Data Rate | 100 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000/2200, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.2398 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for SFH757V
This table gives cross-reference parts and alternative options found for SFH757V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH757V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH757V | Transmitter, 630nm Min, 685nm Max, 100Mbps, Through Hole Mount, ROHS COMPLIANT , PLASTIC PACKAGE | Broadcom Limited | SFH757V vs SFH757V |