Part Details for SFH756 by Siemens
Overview of SFH756 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH756
SFH756 CAD Models
SFH756 Part Data Attributes
|
SFH756
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH756
Siemens
LED Emitter, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Fall Time-Max | 100 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Nom | 660 nm | |
Rise Time | 100 ns | |
Spectral Width | 25 nm | |
Supply Current | 50 mA | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO |