Part Details for SFH6721T by Vishay Intertechnologies
Results Overview of SFH6721T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH6721T Information
SFH6721T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH6721T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH6721T
|
EBV Elektronik | Optocoupler LogicOut DCIN 1CH 8Pin SOIC N TR (Alt: SFH6721T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH6721T
SFH6721T CAD Models
SFH6721T Part Data Attributes
|
SFH6721T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6721T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 5MBps, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |
SFH6721T Frequently Asked Questions (FAQ)
-
A good PCB layout for SFH6721T involves keeping the photodiode and transimpedance amplifier close together, using a ground plane to reduce noise, and minimizing the length of the traces between the photodiode and amplifier. A 4-layer PCB with a dedicated ground plane is recommended.
-
The feedback resistor (Rf) value depends on the desired transimpedance gain and bandwidth. A higher Rf value increases gain but reduces bandwidth. A good starting point is to use the recommended value in the datasheet (e.g., 1 kΩ) and adjust based on your specific application requirements.
-
The maximum allowable voltage for the supply pins (VCC and GND) is 6 V. Exceeding this voltage can damage the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the supply voltage remains within the specified range.
-
The SFH6721T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that the device is stored in an ESD-protected package.
-
The recommended operating temperature range for the SFH6721T is -40°C to 85°C. Operating the device outside this range can affect its performance and reliability.