Part Details for SFH636-X001 by Vishay Intertechnologies
Overview of SFH636-X001 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH636-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9592
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay SFH636-X001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
SFH636-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: SFH636-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$1.1988 / $1.5229 | Buy Now |
DISTI #
782-SFH636-X001
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% RoHS: Compliant | 563 |
|
$1.1600 / $3.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1405 |
|
$0.5445 / $1.6500 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | 1124 |
|
$0.6875 / $2.2000 | Buy Now |
DISTI #
SFH636-X001
|
TTI | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1200 / $1.1500 | Buy Now |
DISTI #
IR1075
|
Rutronik | HIGHSPEED COUPLER 1MBD,VDE RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 1650 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5587 / $0.6372 | Buy Now |
DISTI #
SFH636-X001
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP (Alt: SFH636-X001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH636-X001
SFH636-X001 CAD Models
SFH636-X001 Part Data Attributes:
|
SFH636-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH636-X001
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |