Part Details for SFH628A-2 by Infineon Technologies AG
Overview of SFH628A-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH628A-2
SFH628A-2 CAD Models
SFH628A-2 Part Data Attributes:
|
SFH628A-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH628A-2
Infineon Technologies AG
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH628A-2
This table gives cross-reference parts and alternative options found for SFH628A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH628A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | SFH628A-2 vs ILQ74-X001 |
PS2503-2 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | SFH628A-2 vs PS2503-2 |
MCT6 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | SFH628A-2 vs MCT6 |
MCA255 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,4.4KV ISOLATION,DIP | Intersil Corporation | SFH628A-2 vs MCA255 |
H11G46 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5.1KV ISOLATION,DIP | Intersil Corporation | SFH628A-2 vs H11G46 |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Semiconductors | SFH628A-2 vs ILQ74-X001 |
PS2532-1-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | NEC Electronics Group | SFH628A-2 vs PS2532-1-A |
ILQ620GB | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | SFH628A-2 vs ILQ620GB |
PS2707-1-F3-A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | SFH628A-2 vs PS2707-1-F3-A |
SFH6286-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Infineon Technologies AG | SFH628A-2 vs SFH6286-3 |