Datasheets
SFH6286-4 by:

SFH6286-4

Part Details for SFH6286-4 by Vishay Semiconductors

Overview of SFH6286-4 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SFH6286-4

Part # Distributor Description Stock Price Buy
DISTI # SFH6286-4-ND
DigiKey OPTOISOLATOR 5.3KV TRANS 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 1239
In Stock
  • 1 $1.2200
  • 10 $0.7750
  • 100 $0.5736
  • 500 $0.5271
  • 1,000 $0.4341
  • 2,000 $0.4124
  • 5,000 $0.4031
  • 10,000 $0.3938
  • 25,000 $0.3876
$0.3876 / $1.2200 Buy Now

Part Details for SFH6286-4

SFH6286-4 Part Data Attributes:

SFH6286-4 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SFH6286-4 Vishay Semiconductors SFH6286-4
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V
Configuration SINGLE
Current Transfer Ratio-Nom 250%
Dark Current-Max 200 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN

Alternate Parts for SFH6286-4

This table gives cross-reference parts and alternative options found for SFH6286-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6286-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH6286-4 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, Infineon Technologies AG SFH6286-4 vs SFH6286-4
SFH6286-4 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6286-4 vs SFH6286-4
Part Number Description Manufacturer Compare
H11B255 DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.8KV ISOLATION,DIP Intersil Corporation SFH6286-4 vs H11B255
ILQ615-2 Transistor Output Optocoupler, 4-Element, 5300V Isolation Siemens SFH6286-4 vs ILQ615-2
ILQ66-4 Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens SFH6286-4 vs ILQ66-4
ILQ615-2-X017T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG SFH6286-4 vs ILQ615-2-X017T
4N33 Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Siemens SFH6286-4 vs 4N33
LTV844S 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 Lite-On Semiconductor Corporation SFH6286-4 vs LTV844S
H11G46 DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5.1KV ISOLATION,DIP Intersil Corporation SFH6286-4 vs H11G46
SFH628A-2 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Siemens SFH6286-4 vs SFH628A-2
ILQ615-1-X006 Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens SFH6286-4 vs ILQ615-1-X006
H11B1 DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.8KV ISOLATION,DIP Intersil Corporation SFH6286-4 vs H11B1

SFH6286-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6286-4 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6286-4 by Vishay Semiconductors

  • Please alert me when SFH6286-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH6286-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6286-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH6286-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6286-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6286-4 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: