-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2641
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip-4 Rohs Compliant: Yes |Vishay SFH620AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3278 |
|
$0.3740 / $0.9200 | Buy Now |
DISTI #
SFH620AA
|
Avnet Americas | DIP-4 CPLR 50-600% CTR -e3 - Bulk (Alt: SFH620AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2604 / $0.2767 | Buy Now |
DISTI #
782-SFH620AA
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 50-600% RoHS: Compliant | 1655 |
|
$0.2890 / $0.9200 | Buy Now |
|
Future Electronics | DIP-4 CPLR 50-600% CTR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
SFH620AA
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 50-600% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.2560 / $0.2790 | Buy Now |
DISTI #
SFH620AA
|
Avnet Asia | DIP-4 CPLR 50-600% CTR -e3 (Alt: SFH620AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SFH620AA
|
EBV Elektronik | DIP-4 CPLR 50-600% CTR -e3 (Alt: SFH620AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH620AA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH620AA
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |