Part Details for SFH620A-3XSMT&R by Isocom Components
Results Overview of SFH620A-3XSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH620A-3XSMT&R Information
SFH620A-3XSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH620A-3XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM4430
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Smpdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd SFH620A-3XSMT&... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3280 | Buy Now |
DISTI #
08AM4431
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Smpdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd SFH620A-3XSMT&... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2480 | Buy Now |
DISTI #
58-SFH620A-3XSMT&RTR-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD Min Qty: 3000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2453 | Buy Now |
DISTI #
87061049
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 39000 |
|
$0.2208 | Buy Now |
|
NAC | 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2048 / $0.3040 | Buy Now |
|
Utmel Electronic | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 0 |
|
RFQ |
Part Details for SFH620A-3XSMT&R
SFH620A-3XSMT&R CAD Models
SFH620A-3XSMT&R Part Data Attributes
|
SFH620A-3XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH620A-3XSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
SFH620A-3XSMT&R Frequently Asked Questions (FAQ)
-
The recommended storage condition for SFH620A-3XSMT&R is in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 60%. Avoid exposure to direct sunlight, moisture, and extreme temperatures.
-
While SFH620A-3XSMT&R can operate up to 85°C, it's not recommended for continuous operation above 70°C. Prolonged exposure to high temperatures can affect the component's reliability and lifespan. Consult with the manufacturer or a thermal expert for specific guidance.
-
To prevent electrostatic discharge (ESD) damage, handle SFH620A-3XSMT&R with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that all personnel handling the component are grounded and follow proper ESD handling procedures.
-
The recommended soldering profile for SFH620A-3XSMT&R is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Avoid exceeding 280°C, as this can cause damage to the component. Consult the manufacturer's soldering guidelines for specific recommendations.
-
While SFH620A-3XSMT&R is designed to operate in a wide range of humidity levels, it's not recommended for continuous operation in extremely humid environments (above 80% RH). Consider using a moisture-resistant coating or conformal coating to protect the component in humid environments.