Part Details for SFH620A-3X016 by Vishay Intertechnologies
Overview of SFH620A-3X016 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH620A-3X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH620A-3X016
|
Avnet Americas | DIP-4 CPLR 100-320% CTR VDE-e3 - Tape and Reel (Alt: SFH620A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3111 / $0.3307 | Buy Now |
DISTI #
782-SFH620A-3X016
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant | 4770 |
|
$0.3060 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks | 0 |
|
$0.3230 | Buy Now |
DISTI #
SFH620A-3X016
|
TTI | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3060 | Buy Now |
DISTI #
SFH620A-3X016
|
EBV Elektronik | DIP-4 CPLR 100-320% CTR VDE-e3 (Alt: SFH620A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH620A-3X016
SFH620A-3X016 CAD Models
SFH620A-3X016 Part Data Attributes
|
SFH620A-3X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH620A-3X016
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SFH620A-3X016
This table gives cross-reference parts and alternative options found for SFH620A-3X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH620A-3X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH620A-3-X016 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | SFH620A-3X016 vs SFH620A-3-X016 |