Part Details for SFH6206-2 by Vishay Intertechnologies
Overview of SFH6206-2 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH6206-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9707
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay SFH6206-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4792 |
|
$0.3530 / $0.9200 | Buy Now |
DISTI #
SFH6206-2
|
Avnet Americas | SMD-4 CPLR 63-200% CTR -e3 - Bulk (Alt: SFH6206-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2501 / $0.2767 | Buy Now |
DISTI #
782-SFH6206-2
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% RoHS: Compliant | 12215 |
|
$0.2940 / $0.9100 | Buy Now |
|
Future Electronics | SFH6206 Series 1 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.2650 / $0.3150 | Buy Now |
DISTI #
SFH6206-2
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 4600 In Stock |
|
$0.2660 / $0.3890 | Buy Now |
DISTI #
SFH6206-2
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 0 |
|
$0.2940 / $0.6540 | RFQ |
DISTI #
SFH6206-2
|
IBS Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4200 | Buy Now |
DISTI #
SFH6206-2
|
EBV Elektronik | SMD-4 CPLR 63-200% CTR -e3 (Alt: SFH6206-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 70V 5.3kV 50mA 250mV2.5mA10mA 1 1.25V ACDC SMD-4P Transistor Photovoltaic Output Optoisolators ROHS | 24 |
|
$0.2648 / $0.4870 | Buy Now |
Part Details for SFH6206-2
SFH6206-2 CAD Models
SFH6206-2 Part Data Attributes
|
SFH6206-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6206-2
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH6206-2
This table gives cross-reference parts and alternative options found for SFH6206-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6206-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6206-2 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Infineon Technologies AG | SFH6206-2 vs SFH6206-2 |