SFH619A-X007T
Description: Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R

Overview of SFH619A-X007T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SFH619A-X007T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SFH619A-X007TCT-ND
DigiKey OPTOISOLATOR 5.3KV DARL 4SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16953
In Stock
  • 1 $1.3800
  • 10 $0.8760
  • 100 $0.6484
  • 500 $0.5958
  • 1,000 $0.4907
  • 2,000 $0.4661
  • 5,000 $0.4556
  • 10,000 $0.4451
$0.4451 / $1.3800 Buy Now

CAD Models for SFH619A-X007T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH619A-X007T by Vishay Semiconductors

SFH619A-X007T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Current Transfer Ratio-Min
1000%
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.125 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. SFH619A-X007T
    Vishay Semiconductors
    Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R
    VS

Related Parts for SFH619A-X007T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH619A-X007T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH619A-X007T by Vishay Semiconductors

  • Please alert me when SFH619A-X007T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH619A-X007T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH619A-X007T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH619A-X007T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH619A-X007T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH619A-X007T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: