Part Details for SFH618A-4XSMT&R by Isocom Components
Overview of SFH618A-4XSMT&R by Isocom Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH618A-4XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM4419
|
Newark | Optocplr, Trans, 1Ch, 5Kv, Smpdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd SFH618A-4XSMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now |
DISTI #
08AM4418
|
Newark | Optocplr, Trans, 1Ch, 5Kv, Smpdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd SFH618A-4XSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 / $0.8940 | Buy Now |
DISTI #
58-SFH618A-4XSMT&RCT-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
388 In Stock |
|
$0.1563 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1624 | Buy Now |
DISTI #
77682459
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.1725 | Buy Now |
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.1600 / $0.2375 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Optocouplers - Phototransistor Output ROHS | 1005 |
|
$0.1112 / $0.2266 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER PHOTO TRANSISTOR IN-LINE PACKAGE | 0 |
|
$0.2933 / $0.3373 | RFQ |
Part Details for SFH618A-4XSMT&R
SFH618A-4XSMT&R CAD Models
SFH618A-4XSMT&R Part Data Attributes
|
SFH618A-4XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH618A-4XSMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |