-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7107
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:55V, Product Range:- Rohs Compliant: Yes |Vishay SFH618A-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21517 |
|
$0.4470 / $1.1000 | Buy Now |
DISTI #
SFH618A-4
|
Avnet Americas | DIP-4 CPLR 160-320% CTR -e3 - Bulk (Alt: SFH618A-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2989 / $0.3307 | Buy Now |
DISTI #
782-SFH618A-4
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT VO61 RoHS: Compliant | 4046 |
|
$0.3460 / $1.1300 | Buy Now |
DISTI #
E02:0323_00043801
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2423 | Europe - 2600 |
|
$0.3442 / $0.3626 | Buy Now |
|
Future Electronics | SFH618A Series 5300 Vrms Through Hole Optocoupler Phototransistor - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 4000Tube |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
83647654
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2423 | Americas - 2600 |
|
$0.3428 / $0.3611 | Buy Now |
DISTI #
SFH618A-4
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT VO61 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3060 / $0.3250 | Buy Now |
DISTI #
SFH618A-4
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 55V Min Qty: 1 | 584 |
|
$0.3420 / $1.0240 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$0.6000 / $0.9200 | Buy Now |
DISTI #
SFH618A-4
|
EBV Elektronik | DIP-4 CPLR 160-320% CTR -e3 (Alt: SFH618A-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 3500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH618A-4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH618A-4
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |