Part Details for SFH615A-3X007T by Vishay Intertechnologies
Overview of SFH615A-3X007T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH615A-3X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2619
|
Newark | Optocoupler, Transistor, 5.3Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH615A-3X007T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.4680 / $1.0500 | Buy Now |
DISTI #
43K9486
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay SFH615A-3X007T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
SFH615A-3X007T
|
Avnet Americas | Optocoupler Single Transistor Output 5.3kVrms 4-Pin SMD DIP T/R - Tape and Reel (Alt: SFH615A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2903 / $0.3687 | Buy Now |
DISTI #
782-SFH615A-3X007T
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT VO615A-3X007T RoHS: Compliant | 27225 |
|
$0.2810 / $0.9700 | Buy Now |
|
Future Electronics | SMD-4 CPL 100-200% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | SMD-4 CPL 100-200% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
SFH615A-3X007T
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT VO615A-3X007T RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.3020 | Buy Now |
DISTI #
SFH615A-3X007T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 0 |
|
$0.2830 / $0.6500 | RFQ |
DISTI #
SFH615A-3X007T
|
EBV Elektronik | Optocoupler Single Transistor Output 5.3kVrms 4-Pin SMD DIP T/R (Alt: SFH615A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH615A-3X007T
SFH615A-3X007T CAD Models
SFH615A-3X007T Part Data Attributes:
|
SFH615A-3X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH615A-3X007T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |