Part Details for SFH615A-3X by Isocom Components
Overview of SFH615A-3X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH615A-3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0769
|
Newark | Optocoupler, Dip-4, Tr. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Isocom SFH615A-3X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2796 |
|
$0.0800 / $0.3550 | Buy Now |
DISTI #
SFH615A-3X-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRANS 4DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
497 In Stock |
|
$0.1159 / $0.5600 | Buy Now |
|
Future Electronics | OPTOISOLATOR 5.3KV TRANS 4DIP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1180 / $0.1400 | Buy Now |
DISTI #
SFH615A-3X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 194 |
|
$0.1440 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 4 PIN PHOTO-TRANSISTOR IN LINE | 0 |
|
$0.2078 / $0.2390 | RFQ |
Part Details for SFH615A-3X
SFH615A-3X CAD Models
SFH615A-3X Part Data Attributes:
|
SFH615A-3X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH615A-3X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |