Part Details for SFH6139-X006 by Vishay Semiconductors
Overview of SFH6139-X006 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH6139-X006
SFH6139-X006 CAD Models
SFH6139-X006 Part Data Attributes:
|
SFH6139-X006
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH6139-X006
Vishay Semiconductors
Logic IC Output Optocoupler
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for SFH6139-X006
This table gives cross-reference parts and alternative options found for SFH6139-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6139-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6139-X006 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 0.1MBps, PLASTIC, DIP-8 | Infineon Technologies AG | SFH6139-X006 vs SFH6139-X006 |