SFH610A-4X008T
Description: Transistor Output Optocoupler,

Overview of SFH610A-4X008T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for SFH610A-4X008T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62W0482
Newark Optocoupler, Phototransistor O/P, 5.3Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Input Current:60Marohs Compliant: Yes |Vishay SFH610A-4X008T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4650
  • 4,000 $0.4180
  • 6,000 $0.4030
  • 10,000 $0.3940
$0.3940 / $0.4650 Buy Now
DISTI # 63W3384
Newark Optocoupler, Phototransistor O/P, 5.3Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Input Current:60Ma Rohs Compliant: Yes |Vishay SFH610A-4X008T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.5810
$0.5810 Buy Now
DISTI # SFH610A-4X008T
Avnet Americas SMD-4 OPTOCPLR 160-320% CTR -e3 - Tape and Reel (Alt: SFH610A-4X008T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3996
  • 4,000 $0.3922
  • 8,000 $0.3878
  • 12,000 $0.3818
  • 16,000 $0.3759
  • 20,000 $0.3700
  • 200,000 $0.3611
$0.3611 / $0.3996 Buy Now
DISTI # 78-SFH610A-4X008T
Mouser Electronics Transistor Output Optocouplers H. Relblty 5300 Vrms 160-320% CTR RoHS: Compliant 0
  • 2,000 $0.3970
  • 4,000 $0.3880
  • 10,000 $0.3790
$0.3790 / $0.3970 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks 0
  • 2,000 $0.3900
$0.3900 Buy Now
DISTI # SFH610A-4X008T
TTI Transistor Output Optocouplers H. Relblty 5300 Vrms 160-320% CTR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.3930
  • 4,000 $0.3850
  • 6,000 $0.3770
  • 10,000 $0.3700
$0.3700 / $0.3930 Buy Now

CAD Models for SFH610A-4X008T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH610A-4X008T by Vishay Intertechnologies

SFH610A-4X008T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
4 Weeks
Date Of Intro
2018-04-12
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY, IEC-68-1, IEC-60950, UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
56%
Current Transfer Ratio-Nom
90%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. SFH610A-4X008T
    Vishay Intertechnologies
    Transistor Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH610A-4X008T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH610A-4X008T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SFH610A-4X008T would you like to use for your alert(s)?
  • Please alert me when SFH610A-4X008T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH610A-4X008T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH610A-4X008T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH610A-4X008T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH610A-4X008T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH610A-4X008T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: