SFH610A-2-X006
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4

Overview of SFH610A-2-X006 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SFH610A-2-X006 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH610A-2-X006 by Infineon Technologies AG

SFH610A-2-X006
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
63%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH610A-2-X006
    Infineon Technologies AG
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
    VS

Alternate Parts for SFH610A-2-X006

This table gives cross-reference parts and alternative options found for SFH610A-2-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH610A-2-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH610A-2 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG SFH610A-2-X006 vs SFH610A-2
SFH610A-2-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH610A-2-X006 vs SFH610A-2-X006
SFH610A-2T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Vishay Intertechnologies SFH610A-2-X006 vs SFH610A-2T
SFH610A-2-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH610A-2-X006 vs SFH610A-2-X001T
SFH610A-2T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH610A-2-X006 vs SFH610A-2T
SFH610A-2-X001 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG SFH610A-2-X006 vs SFH610A-2-X001
Part Number Description Manufacturer Compare
SFH615AGB-X026 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH610A-2-X006 vs SFH615AGB-X026
SFH6156-4-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH610A-2-X006 vs SFH6156-4-X001T
SFH6156-2-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH610A-2-X006 vs SFH6156-2-X001T
LTV702FSB-TA1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation SFH610A-2-X006 vs LTV702FSB-TA1
SFH615AA Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Siemens SFH610A-2-X006 vs SFH615AA
TLP621D4(GR) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components SFH610A-2-X006 vs TLP621D4(GR)
SFH615A-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG SFH610A-2-X006 vs SFH615A-1
SFH615A-4-X026 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH610A-2-X006 vs SFH615A-4-X026
SFH610A-1-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH610A-2-X006 vs SFH610A-1-X006
LTV702VC 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation SFH610A-2-X006 vs LTV702VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH610A-2-X006 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH610A-2-X006 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SFH610A-2-X006 would you like to use for your alert(s)?
  • Please alert me when SFH610A-2-X006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH610A-2-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH610A-2-X006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH610A-2-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH610A-2-X006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH610A-2-X006 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: