Part Details for SFH601-3X016 by Vishay Intertechnologies
Overview of SFH601-3X016 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH601-3X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2183
|
Newark | Optocoupler, Leaded Process Compatible:Yes Rohs Compliant: Yes |Vishay SFH601-3X016 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5790 | Buy Now |
DISTI #
SFH601-3X016
|
Avnet Americas | DIP-6 CPL 100-200% CTR VDE-e3 - Bulk (Alt: SFH601-3X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4801 / $0.5103 | Buy Now |
DISTI #
782-SFH601-3X016
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% RoHS: Compliant | 1855 |
|
$0.4940 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.4980 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.6580 / $1.8800 | Buy Now | |
DISTI #
SFH601-3X016
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
SFH601-3X016
|
EBV Elektronik | DIP-6 CPL 100-200% CTR VDE-e3 (Alt: SFH601-3X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.3565 | Buy Now |
Part Details for SFH601-3X016
SFH601-3X016 CAD Models
SFH601-3X016 Part Data Attributes
|
SFH601-3X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH601-3X016
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED,VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 100 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH601-3X016
This table gives cross-reference parts and alternative options found for SFH601-3X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH601-3X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH601-3-X016 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | SFH601-3X016 vs SFH601-3-X016 |