Part Details for SFH601-1X017 by Vishay Semiconductors
Overview of SFH601-1X017 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH601-1X017
SFH601-1X017 CAD Models
SFH601-1X017 Part Data Attributes
|
SFH601-1X017
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH601-1X017
Vishay Semiconductors
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED,VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 100 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 13% | |
Current Transfer Ratio-Nom | 30% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SFH601-1X017
This table gives cross-reference parts and alternative options found for SFH601-1X017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH601-1X017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH601-1-X017 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | SFH601-1X017 vs SFH601-1-X017 |
SFH601-1-X017 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | SFH601-1X017 vs SFH601-1-X017 |