Part Details for SFH551/1V-1 by Infineon Technologies AG
Overview of SFH551/1V-1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH551/1V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 108 |
|
$9.4530 / $12.1538 | Buy Now | |
DISTI #
SP000063855
|
EBV Elektronik | Fiber-Optic Components (Alt: SP000063855) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH551/1V-1
SFH551/1V-1 CAD Models
SFH551/1V-1 Part Data Attributes:
|
SFH551/1V-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH551/1V-1
Infineon Technologies AG
Photodiode Detector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Built-in Feature | AMPLIFIER | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for SFH551/1V-1
This table gives cross-reference parts and alternative options found for SFH551/1V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH551/1V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH551/1V-1 | Photodiode Detector, Through Hole Mount | Siemens | SFH551/1V-1 vs SFH551/1V-1 |