Part Details for SFH5130 by OSRAM GmbH
Overview of SFH5130 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Agriculture Technology
Part Details for SFH5130
SFH5130 CAD Models
SFH5130 Part Data Attributes
|
SFH5130
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH5130
OSRAM GmbH
LINEAR OUTPUT PHOTO DETECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH SENSITIVITY, SIDE VIEW | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Response Time-Max | 0.00025 s | |
Shape | ROUND | |
Size | 1.77 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |