Part Details for SFH506 by Siemens
Overview of SFH506 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH506
SFH506 CAD Models
SFH506 Part Data Attributes:
|
SFH506
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH506
Siemens
Logic IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR | |
Size | 12.5 mm |